
* Images are for reference only
LP3961EMPX-3.3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3961EMPX-3.3
- JLCPCB Part #
- C3744647
- Package
- SOT-223-5
- Description
- -40℃~+125℃@(Tj) 1 3.3V 350mV@(800mA) 7V 800mA 9mA Fixed Low ESR、Over Current Protection、Thermal Shutdown、ESD Protection、Enable、Reverse Current Protection、Short Circuit Protection Positive SOT-223-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1581
200+
$1.2234
500+
$1.1801
1000+
$1.1592
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?