
* Images are for reference only
MUX16BT/883C
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MUX16BT/883C
- JLCPCB Part #
- C3657087
- Package
- CDIP-28
- Description
- -15V~15V -55℃~+125℃ 1 16:1 2.5us 400Ω 500ns Fault protection、Glitch-free switching CDIP-28 Analog Switches, Multiplexers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 13
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.5075
200+
$12.1928
500+
$11.7658
1000+
$11.5531
Welcome back, may I help you?