
* Images are for reference only
ICM7228CMJI883B
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ICM7228CMJI883B
- JLCPCB Part #
- C3188999
- Package
- PDIP-28
- Description
- -40℃~+85℃ 4V~6V 7-segment x 8 bits PDIP-28 Digital Tube Drivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.6365
200+
$5.2776
500+
$5.0926
1000+
$5.0009
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?