
* Images are for reference only
F280025PMS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- F280025PMS
- JLCPCB Part #
- C2864546
- Package
- LQFP-64(10x10)
- Description
- -40℃~+125℃@(TJ) 100MHz 128KB 12KB 12bit 12bit 2.81V~3.63V 26 32 Bit Built-in FLASH Others LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0504
10+
$2.5673
30+
$2.2645
100+
$1.9536
500+
$1.8135
1000+
$1.7523
Related Products
Welcome back, may I help you?