
* Images are for reference only
TPS2044BDG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2044BDG4
- JLCPCB Part #
- C1556786
- Package
- SOIC-16
- Description
- -40℃~+85℃ 2.7V~5.5V 70mΩ High Side Switch SOIC-16 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4147
200+
$0.9344
500+
$0.9023
1000+
$0.8863
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?