
* Images are for reference only
HA1-2542-5
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- HA1-2542-5
- JLCPCB Part #
- C4366470
- Package
- DSBGA-30
- Description
- -15V~15V 0℃~+75℃ 1 100dB 10nV/√Hz@1kHz 14uV/℃ 350V/us 35V 35uA 5mV DSBGA-30 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7115
200+
$3.3725
500+
$3.2533
1000+
$3.1954
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?