
* Images are for reference only
DS90UB933TRTVTQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DS90UB933TRTVTQ1
- JLCPCB Part #
- C2652222
- Package
- WQFN-32-EP(5x5)
- Description
- -40℃~+105℃ 1.71V~1.89V 100MHz 10、12 I2C LVCMOS Serializer WQFN-32-EP(5x5) Serializers, Deserializers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$13.5054
10+
$12.8536
30+
$11.7250
100+
$10.7392
Related Products
Welcome back, may I help you?