
* Images are for reference only
LM3402HVMMX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3402HVMMX/NOPB
- JLCPCB Part #
- C2679222
- Package
- VSSOP-8-0.65mm
- Description
- -40℃~+125℃ 1 1MHz 500mA 6V~75V Buck Built-in Over-Temperature Protection (OTP) PWM VSSOP-8-0.65mm LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.4453
10+
$2.3891
30+
$2.3505
100+
$2.3136
Related Products
Welcome back, may I help you?