
* Images are for reference only
LM3671MF-1.6
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3671MF-1.6
- JLCPCB Part #
- C3193051
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(TA) 1 1.6V 2.7V~5.5V 2MHz 600mA Buck Buck Built-in Fixed Yes SOT-23-5 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2106
200+
$0.4689
500+
$0.4528
1000+
$0.4448
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?