
* Images are for reference only
TPIC2603DWRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPIC2603DWRG4
- JLCPCB Part #
- C2863124
- Package
- SOIC-24-300mil
- Description
- -40℃~+125℃ 1.7Ω 350mA 5.5V~25V 6 Active Low Low Side Switch SOIC-24-300mil Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2411
200+
$2.8024
500+
$2.7042
1000+
$2.6558
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?