
* Images are for reference only
DAC7715UG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC7715UG4
- JLCPCB Part #
- C1555326
- Package
- SOIC-16-300mil
- Description
- -40℃~+85℃ 10us 12 14.25V~15.75V 2LSB 4 Serial Voltage Buffer SOIC-16-300mil Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.7429
200+
$11.8971
480+
$11.4794
1000+
$11.2738
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?