
* Images are for reference only
ADC08060CIMT/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADC08060CIMT/NOPB
- JLCPCB Part #
- C701069
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 0.5LSB 1 2.7V~3.6V 20MHz~70MHz、70MHz 25mA 47dB 60MHz 8 No Not supported Parallel port TSSOP-24 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 61
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$10.9787
10+
$9.4335
61+
$8.4929
122+
$7.7034
Related Products
Welcome back, may I help you?