
* Images are for reference only
CD4097BPW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD4097BPW
- JLCPCB Part #
- C80564
- Package
- TSSOP-24
- Description
- -55℃~+125℃ 125Ω 20MHz 30ns 35pF 3V~18V 8:1 TSSOP-24 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 60
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4708
10+
$0.3728
60+
$0.3310
120+
$0.2796
480+
$0.2571
1200+
$0.2427
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?