
* Images are for reference only
LPV324M/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LPV324M/NOPB
- JLCPCB Part #
- C1347103
- Package
- SOIC-14
- Description
- -40℃~+85℃ 1.5mV 100V/ms 146nV/√Hz@1kHz 152kHz 2.7V~5V 20mA 28uA 2nA 2uV/℃ 4 5V 600pA 71dB Rail-to-rail output SOIC-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 55
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.6120
10+
$1.3679
55+
$1.2154
110+
$1.0581
495+
$0.9874
990+
$0.9569
Related Products
Welcome back, may I help you?