
* Images are for reference only
CD74HC93EG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD74HC93EG4
- JLCPCB Part #
- C1548058
- Package
- PDIP-14
- Description
- -55℃~+125℃ 1 2V~6V 35MHz Asynchronous Divide-by-2 Falling Edge Up Counter PDIP-14 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0978
200+
$0.4247
500+
$0.4103
1000+
$0.4023
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?