
* Images are for reference only
TSB83AA23ZAY
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TSB83AA23ZAY
- JLCPCB Part #
- C1550521
- Package
- NFBGA-167(12x12)
- Description
- 0℃~+70℃ 1.2ns 24pF 3.3V 5KB 800Mbps NFBGA-167(12x12) Interface - PCIs / PCIEs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4784
200+
$4.4435
500+
$4.2873
1000+
$4.2100
Related Products
Welcome back, may I help you?