This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CD74HCT393ER2489

Extended
Manufacturer
Texas Instruments
MFR.Part #
CD74HCT393ER2489
JLCPCB Part #
C3828143
Package
PDIP-14
Description
-55℃~+125℃ 27MHz 4.5V~5.5V Asynchronous Divide-by-2 Falling Edge Up Counter PDIP-14 Counters, Dividers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2065
200+ $0.0799
500+ $0.0771
1000+ $0.0757
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons