
* Images are for reference only
ADS6143IRHBT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS6143IRHBT
- JLCPCB Part #
- C2670085
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃ 14 3.3V~3.6V 80MHz QFN-32-EP(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C3
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.4620
30+
$47.0361
Welcome back, may I help you?