
* Images are for reference only
ADS6123IRHBT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS6123IRHBT
- JLCPCB Part #
- C2876664
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃ 12 3.3V~3.6V 80MHz LVDS QFN-32-EP(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$75.3185
250+
$29.1477
500+
$28.1234
1000+
$27.6177
Welcome back, may I help you?