
* Images are for reference only
LM3555TLE/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3555TLE/NOPB
- JLCPCB Part #
- C2678859
- Package
- DSBGA-12
- Description
- -30℃~+85℃ 1 2.5V~5.5V 2MHz 500mA 9.96V Boost DC-DC PWM、I2C DSBGA-12 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4289
250+
$0.5539
500+
$0.5347
1000+
$0.5250
Related Products
Welcome back, may I help you?