
* Images are for reference only
93L11PC
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 93L11PC
- JLCPCB Part #
- C3214590
- Package
- PDIP-24
- Description
- 0℃~+70℃ 4.5V~5.5V PDIP-24 Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3640
200+
$2.4633
500+
$2.3767
1000+
$2.3335
Welcome back, may I help you?