
* Images are for reference only
LP38691QSDX-5.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP38691QSDX-5.0/NOPB
- JLCPCB Part #
- C3744588
- Package
- WSON-6(3x3)
- Description
- -40℃~+125℃@(Tj) 1 100uA 10V 450mV@(500mA) 500mA 55dB@(120Hz) 5V Fixed Over Current Protection、Over Temperature Protection Positive WSON-6(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 4500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3459
200+
$0.5204
500+
$0.5027
1000+
$0.4931
Related Products
Welcome back, may I help you?