
* Images are for reference only
9311PCQR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 9311PCQR
- JLCPCB Part #
- C3214236
- Package
- PDIP-24
- Description
- -55℃~+125℃ PDIP-24 Interface - Specialized
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4889
200+
$0.9632
500+
$0.9296
1000+
$0.9135
Welcome back, may I help you?