
* Images are for reference only
93L01PC
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 93L01PC
- JLCPCB Part #
- C3213486
- Package
- PDIP-16
- Description
- 0℃~+70℃ PDIP-16 Interface - Specialized
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1612
200+
$1.6115
500+
$1.5553
1000+
$1.5263
Welcome back, may I help you?