
* Images are for reference only
CD4510BPWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD4510BPWR
- JLCPCB Part #
- C2862976
- Package
- TSSOP-16
- Description
- -55℃~+125℃ 1 11MHz 3V~18V Asynchronous Divide-by-10 Reset function、Cascade counter、Synchronous counting、Multi-mode counting Rising Edge Synchronous Up Counter、Down Counter TSSOP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.8542
10+
$0.8365
30+
$0.8237
100+
$0.8124
Related Products
Welcome back, may I help you?