
* Images are for reference only
74ACTQ241SC
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 74ACTQ241SC
- JLCPCB Part #
- C3756761
- Package
- SOIC-20-300mil
- Description
- -40℃~+85℃ 2 24mA 24mA 4 4.5V~5.5V 40uA 5ns@5V,50pF 74ACTQ Tri-State SOIC-20-300mil Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6972
200+
$0.6571
500+
$0.6347
1000+
$0.6235
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?