
* Images are for reference only
DAC8551IDGKT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC8551IDGKT
- JLCPCB Part #
- C2651682
- Package
- VSSOP-8-0.65mm
- Description
- -40℃~+105℃ 1 10us 12LSB 140uA 16 2.7V~5.5V SPI Voltage Buffer VSSOP-8-0.65mm Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$3.7457
10+
$3.2335
30+
$2.9285
250+
$2.6202
500+
$2.4789
1000+
$2.4147
Related Products
Welcome back, may I help you?