This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CD4028AK3

Extended
Manufacturer
Texas Instruments
MFR.Part #
CD4028AK3
JLCPCB Part #
C3210446
Package
LCC-16
Description
-55℃~+125℃ 0.5uA 1.2mA 100ns@10V,15pF 3V~12V 900uA Decoder LCC-16 Signal Switches, Multiplexers, Decoders
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.6746
200+ $9.1626
500+ $8.8399
1000+ $8.6809

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons