This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5962-9685501Q2A

Extended
Manufacturer
Texas Instruments
MFR.Part #
5962-9685501Q2A
JLCPCB Part #
C3756725
Package
LCCC-20(8.7x7.8)
Description
-55℃~+125℃ 11.5ns@5V,50pF 4.5V~5.5V 40uA 8 8mA 8mA AHCT TTL-compatible CMOS Tri-State LCCC-20(8.7x7.8) Buffers, Drivers, Receivers, Transceivers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.1352
200+ $8.9539
500+ $8.6392
1000+ $8.4835

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons