This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JM38510/33202B2A

Extended
Manufacturer
Texas Instruments
MFR.Part #
JM38510/33202B2A
JLCPCB Part #
C3753388
Package
LCCC-20(8.7x7.8)
Description
-55℃~+125℃ 12mA 2 3.6ns@5V,50pF 4.5V~5.5V 48mA 8 90mA F Tri-State LCCC-20(8.7x7.8) Buffers, Drivers, Receivers, Transceivers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.1113
200+ $4.6881
500+ $4.5227
1000+ $4.4424

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons