
* Images are for reference only
LM4128DMFX-3.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM4128DMFX-3.0/NOPB
- JLCPCB Part #
- C2157466
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 100ppm/℃ 100uA 20mA 285uVp-p 3.4V~5.5V 3V Fixed Series SOT-23-5 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5200
200+
$0.9749
500+
$0.9412
1000+
$0.9235
Related Products
Welcome back, may I help you?