
* Images are for reference only
5962-8768102XA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-8768102XA
- JLCPCB Part #
- C3186734
- Package
- TO-92-28
- Description
- 1MHz 2 8.8V~30V TO-92-28 Power Management - Specialized
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$99.3387
200+
$38.4436
500+
$37.0929
1000+
$36.4248
Welcome back, may I help you?