
* Images are for reference only
TPS62042DGQR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS62042DGQR
- JLCPCB Part #
- C2071241
- Package
- MSOP-10-EP
- Description
- -40℃~+85℃@(TA) 1 1.25MHz 1.2A 1.5V 2.5V~6V Buck Buck Built-in Fixed Yes MSOP-10-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7808
10+
$2.7085
30+
$2.6620
100+
$2.6138
Related Products
Welcome back, may I help you?