
* Images are for reference only
TL317CPWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL317CPWR
- JLCPCB Part #
- C2867495
- Package
- TSSOP-8
- Description
- 0℃~+125℃@(Tj) 1 1.25V~32V 100mA 65dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive TSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$2.3965
10+
$2.1179
30+
$1.9198
100+
$1.7410
500+
$1.6573
1000+
$1.6251
Welcome back, may I help you?