This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5962-8753102XA

Extended
Manufacturer
RENESAS
MFR.Part #
5962-8753102XA
JLCPCB Part #
C1018837
Package
CDIP-28
Description
-55℃~+125℃ 100mA 15MHz 4.5V~5.5V 50ns 512x9 Asynchronous No Unidirectional 自动重传功能 CDIP-28 FIFOs Memory ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 13

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $35.2903
200+ $13.6580
500+ $13.1779
1000+ $12.9403
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons