
* Images are for reference only
54199DM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 54199DM
- JLCPCB Part #
- C3301206
- Package
- CDIP-24
- Description
- -55℃~+125℃ 1 4.5V~5.5V 8 CDIP-24 Shift Registers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.8758
200+
$5.7566
500+
$5.5542
1000+
$5.4545
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?