
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | CDIP-24 | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Bits per Element | 9 | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Features | Asynchronous clear function、Output enable | |
| Number of Elements | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM29824DC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | CDIP-24 | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Bits per Element | 9 | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Features | Asynchronous clear function、Output enable | |
| Number of Elements | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM29824DC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM29824DC datasheets or manufacturer documentation.
Datasheet: AM29824DC Datasheet (PDF)
The AM29824DC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.