
* Images are for reference only
LMS4684ITLX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMS4684ITLX/NOPB
- JLCPCB Part #
- C2673571
- Package
- USMD-12(1.59x2.33)
- Description
- -40℃~+85℃ 1.8V~5.5V 2 2:1 40ns 70ns 800mΩ USMD-12(1.59x2.33) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4248
200+
$0.5516
500+
$0.5323
1000+
$0.5227