
* Images are for reference only
ADS1113IRUGR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS1113IRUGR
- JLCPCB Part #
- C2873517
- Package
- X2-QFN-10(1.5x2)
- Description
- -40℃~+125℃ 1 16 1LSB 2V~5.5V 860Hz I2C X2-QFN-10(1.5x2) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2179
10+
$4.6528
30+
$4.2915
100+
$3.9431
Related Products
Welcome back, may I help you?