
* Images are for reference only
4071BDC
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 4071BDC
- JLCPCB Part #
- C4469876
- Package
- -
- Description
- -40℃~+85℃ 1.5V 1uA 2 250ns@5V 3.5V 3V~15V 4 4.95V 50mV 880uA 880uA CD4 OR Gate - Logic Gates
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5178
200+
$0.5879
500+
$0.5670
1000+
$0.5574
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?