
* Images are for reference only
4017BDC
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 4017BDC
- JLCPCB Part #
- C3828652
- Package
- -
- Description
- -40℃~+85℃ 1 3V~15V Asynchronous Divide-by-10 Falling Edge、Rising Edge - Counters, Dividers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0551
200+
$1.1827
500+
$1.1409
1000+
$1.1215
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?