
* Images are for reference only
100122DCQR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 100122DCQR
- JLCPCB Part #
- C3755330
- Package
- CDIP-24
- Description
- -4.8V~-4.2V 0℃~+85℃ 1 1.6ns 9 Unidirectional CDIP-24 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5340
200+
$2.5286
500+
$2.4400
1000+
$2.3965
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?