
* Images are for reference only
CD4053BMT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD4053BMT
- JLCPCB Part #
- C2868342
- Package
- SOIC-16
- Description
- -55℃~+125℃ 125Ω 2:1 30MHz 320ns 3V~20V SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4705
10+
$1.1693
30+
$1.0163
250+
$0.8118
500+
$0.7377
1000+
$0.7071
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?