
* Images are for reference only
UCC35701D
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UCC35701D
- JLCPCB Part #
- C2872365
- Package
- SOIC-14
- Description
- -55℃~+150℃@(Tj) 700kHz 99% 9V~15V Boost、Flyback、Buck、Forward Isolation SOIC-14 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9670
10+
$7.9953
30+
$7.3750
100+
$6.7740
Welcome back, may I help you?