
* Images are for reference only
100121DCQR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 100121DCQR
- JLCPCB Part #
- C4471248
- Package
- CDIP-14
- Description
- 0℃~+85℃ 1.49V 70mA 880mV 9 9 CDIP-14 Inverters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7922
200+
$1.4675
500+
$1.4161
1000+
$1.3904
Welcome back, may I help you?