
* Images are for reference only
TS5A2066DCTR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TS5A2066DCTR
- JLCPCB Part #
- C205970
- Package
- MSOP-8-2.8mm
- Description
- -40℃~+85℃ 1.65V~5.5V 13.5pF 1:1 2 2.6ns 300MHz 5.2ns 7.5Ω MSOP-8-2.8mm Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 3000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5303
10+
$0.4081
30+
$0.3461
100+
$0.2842
500+
$0.2239
1000+
$0.2048
Welcome back, may I help you?