
* Images are for reference only
TLV5535IPW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV5535IPW
- JLCPCB Part #
- C1542968
- Package
- TSSOP-28
- Description
- -40℃~+85℃ 1 2.4LSB 35MHz 3V~3.6V 8 TSSOP-28 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8236
200+
$1.8676
500+
$1.8016
1000+
$1.7694
Related Products