
* Images are for reference only
ADS7808UB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS7808UB
- JLCPCB Part #
- C1543547
- Package
- SOIC-20-300mil
- Description
- -40℃~+85℃ 0.45LSB 1 100kHz 12 5V 72dB Serial port SOIC-20-300mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.3400
10+
$14.6203
30+
$13.3745
100+
$12.2885
Welcome back, may I help you?