
* Images are for reference only
TS5A1066DCKR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TS5A1066DCKR
- JLCPCB Part #
- C2673118
- Package
- SC-70-5
- Description
- -40℃~+85℃ 1 1.65V~5.5V 14pF 1:1 2ns 400MHz 7.5Ω 9.5ns SC-70-5 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$0.5539
10+
$0.4686
30+
$0.4074
100+
$0.3591
500+
$0.3430
1000+
$0.3333
Related Products