
* Images are for reference only
917802-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 917802-2
- JLCPCB Part #
- C392697
- Package
- -
- Description
- 14~16 3mm~3.8mm 630V Copper alloy Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 518
Minimum: 1
Full Reel: 1500
Total: $0.01
Add To List
Available Order Qty: 518
In-stock Item Pricing
Qty Unit Price
1+
$1.0194
10+
$0.8630
30+
$0.7833
100+
$0.7067
500+
$0.6438
1500+
$0.6193
Welcome back, may I help you?